Number
Highlights & Details
Plastic housing KST
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Slate grey
- Length
122 mm
- Width
120 mm
- Height
55 mm
- Inside width
113.3 mm
- Inside height
48 mm
- Internal depth
94.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 55 mm
- RoHS-compliant
Yes
- Type
KST 217
Documents & Downloads
Datasheet
Datasheet 1483263 TRU COMPONENTS KST 217 03217000.H Industrial-grade casing 122 x 120 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc
User & Safety Instructions
User & Safety Instructions 1483263 TRU COMPONENTS KST 217 03217000.H Industrial-grade casing 122 x 120 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc
Download
Download 1483263 TRU COMPONENTS KST 217 03217000.H Industrial-grade casing 122 x 120 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc
Download 1483263 TRU COMPONENTS KST 217 03217000.H Industrial-grade casing 122 x 120 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc
Description
This text is machine translated.
Features
- Factory-fitted round-wire seal.
Scope of delivery
- Upper and lower part
- 4x Lid screws V2A
- 4x PCB screws