TRU COMPONENTS LGA0307-100 Inductor Axial lead 100 µH 7 Ω 90 mA 1 pc(s)

  • Item no.: 1569150
  • Manufacturer no.: 1405956
  • EAN: 2050004882544

INDUKTIVITAET LGA0307 98022D32

  • Item no.: 1569150
  • Manufacturer no.: 1405956
  • EAN: 2050004882544

INDUKTIVITAET LGA0307 98022D32

Type Axial lead
Inductance (L) 100 µH
Resonance 4.8 MHz
Sample rate 2.52 MHz
Tolerance ± 10 %
Resistance 7 Ω
Nominal voltage 250 V
Nominal current 90 mA
Length 60 mm
(Ø) 3 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Type LGA0307-100
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 100 µH
Resonance 4.8 MHz
Sample rate 2.52 MHz
Tolerance ± 10 %
Resistance 7 Ω
Nominal voltage 250 V
Nominal current 90 mA
Length 60 mm
(Ø) 3 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes