TRU COMPONENTS LGA0307-33 Inductor Axial lead 33 µH 4.1 Ω 120 mA 1 pc(s)

  • Item no.: 1564384
  • Manufacturer no.: 1405949
  • EAN: 2050004872293

INDUKTIVITAET LGA0307 98022D26

  • Item no.: 1564384
  • Manufacturer no.: 1405949
  • EAN: 2050004872293

INDUKTIVITAET LGA0307 98022D26

Type Axial lead
Inductance (L) 33 µH
Resonance 6.8 MHz
Sample rate 2.52 MHz
Tolerance ± 10 %
Resistance 4.1 Ω
Nominal voltage 250 V
Nominal current 120 mA
Length 60 mm
(Ø) 3 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Type LGA0307-33
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 33 µH
Resonance 6.8 MHz
Sample rate 2.52 MHz
Tolerance ± 10 %
Resistance 4.1 Ω
Nominal voltage 250 V
Nominal current 120 mA
Length 60 mm
(Ø) 3 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes