TRU COMPONENTS LGA0307-6.8 Inductor Axial lead 6.8 µH 2 Ω 175 mA 1 pc(s)

  • Item no.: 1565822
  • Manufacturer no.: 1405940
  • EAN: 2050004876192

INDUKTIVITAET LGA0307 98022D18

  • Item no.: 1565822
  • Manufacturer no.: 1405940
  • EAN: 2050004876192

INDUKTIVITAET LGA0307 98022D18

Type Axial lead
Inductance (L) 6.8 µH
Resonance 37 MHz
Sample rate 7.96 MHz
Tolerance ± 20 %
Resistance 2 Ω
Nominal voltage 250 V
Nominal current 175 mA
Length 60 mm
(Ø) 3 mm
Min. temperature -20 °C
Max. temperature +100 °C
Content 1 pc(s)
Type LGA0307-6.8
RoHS-compliant Yes
Product type Inductor

Technical data

Type Axial lead
Inductance (L) 6.8 µH
Resonance 37 MHz
Sample rate 7.96 MHz
Tolerance ± 20 %
Resistance 2 Ω
Nominal voltage 250 V
Nominal current 175 mA
Length 60 mm
(Ø) 3 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes