TRU COMPONENTS LGA0410-1 Inductor Axial lead 1 µH 0.19 Ω 920 mA 1 pc(s)
Technical data
Type | Axial lead |
---|---|
Inductance (L) | 1 µH |
Resonance | 157 MHz |
Sample rate | 25.2 MHz |
Tolerance ± | 20 % |
Resistance | 0.19 Ω |
Nominal voltage | 250 V |
Nominal current | 920 mA |
Length | 60 mm |
(Ø) | 4 mm |
Min. temperature | -20 °C |
---|---|
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (Ø x L) 4 mm x 60 mm |
Type | LGA0410-1 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Inductance LGA0
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes