TRU COMPONENTS Magnetic field detection film 1568274 (L x W) 17.5 cm x 10 cm
This indication foil can be used to manipulations by external magnetic field exposure (as in the case of older mechanical electricity meters is possible). After exposure of a magnetic field remains a characteristic pattern. Through a very spot of mag…
This indication foil can be used to manipulations by external magnetic field exposure (as in the case of older mechanical electricity meters is possible). After exposure of a magnetic field remains a characteristic pattern. Through a very spot of mag…
Magnetic field indication film
This indication foil can be used to manipulations by external magnetic field exposure (as in the case of older mechanical electricity meters is possible). After exposure of a magnetic field remains a characteristic pattern. Through a very spot of magnetic field (stylus with magnetic tip), the film also as often described or painted. The "Delete" is carried out by a large-area magnetic field, the particles again" in the form". Through the universal application of additional applications are also conceivable. The film works as a stand-alone device and is wear-free.
This text is machine translated.
Highlights & Details
- Magnetic field exposure to make visible
Comments
Customer reviews
Similar products
See and discover other items from category Magnet Accessories