
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.15 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 6 x
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.24
45
13% = € 0.03
€ 0.21
75
17% = € 0.04
€ 0.20
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.24 / piece)
€ 3.60
plus VAT.
14-day return policy included
Highlights & Details
MKP Capacitor X2
Our service for you
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 6 x 12 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
275 V AC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
18 mm
- Width
6 mm
- Height
12 mm
- CS
15 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP-X2
Documents & Downloads
Datasheet
Datasheet 1564956 TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.15 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 6 x
User & Safety Instructions
User & Safety Instructions 1564956 TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.15 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 6 x
Description
Hints
For more information on this 450225 capacitor, please see its datasheet under 'downloadable documents'.








