
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 1 µF 275 V AC 10 % 27.5 mm (L x W x H) 32 x 11 x
EAN:
Part number:
Item no:
Number
Total (€ 0.46 / piece)
€ 0.46
plus VAT.
14-day return policy included
Highlights & Details
MKP Capacitor X2
Our service for you
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Dim
(L x W x H) 32 x 11 x 20 mm
- Capacity (elec.)
1 µF
- Nominal voltage
275 V AC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
32 mm
- Width
11 mm
- Height
20 mm
- CS
27.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP-X2
Documents & Downloads
Datasheet
Datasheet 1570060 TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 1 µF 275 V AC 10 % 27.5 mm (L x W x H) 32 x 11 x
User & Safety Instructions
User & Safety Instructions 1570060 TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 1 µF 275 V AC 10 % 27.5 mm (L x W x H) 32 x 11 x
Description
Hints
For more information on this 450269 capacitor, please see its datasheet under 'downloadable documents'.








