TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 1.2 µF 275 V AC 10 % 27.5 mm (L x W x H) 32 x 13

  • Item no.: 1571957
  • Manufacturer no.: 1571957
  • EAN: 2050004889376

MKP KONDENSATOR X2 1,2µF 280VAC RM27,5

  • Item no.: 1571957
  • Manufacturer no.: 1571957
  • EAN: 2050004889376

MKP KONDENSATOR X2 1,2µF 280VAC RM27,5

Type Radial lead
Capacity (elec.) 1.2 µF
Nominal voltage 275 V AC
Tolerance ± 10 %
Connection Solder pins
Length 32 mm
Width 13 mm
Height 23 mm
CS 27.5 mm
Content 1 pc(s)
Dim (L x W x H) 32 x 13 x 23 mm
Type MKP-X2
RoHS-compliant Yes
Product type MKP-X2 suppression capacitor

Technical data

Type Radial lead
Capacity (elec.) 1.2 µF
Nominal voltage 275 V AC
Tolerance ± 10 %
Connection Solder pins
Length 32 mm
Width 13 mm
Height 23 mm
CS 27.5 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors