TRU COMPONENTS PCB-SMD625016 Prototyping PCB (L x W) 62 mm x 50 mm Content 1 pc(s)
Technical data
Length | 62 mm |
---|---|
Width | 50 mm |
Dim | (L x W) 62 mm x 50 mm |
Material thickness | 1.6 mm |
Content | 1 pc(s) |
Type | PCB-SMD625016 |
RoHS-compliant | Yes |
Product type | Prototyping PCB |
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Printed Circuit Boards