TRU COMPONENTS Permanent magnet Circular N35EH 1.18 - 1.2 T Temperature limit (max.): 200 °C

  • Item no.: 1572120
  • Manufacturer no.: 1572120
  • EAN: 2050004889970

Versatile and extremely strong magnet, optimally suited to, among others, the operation of Reed contacts.

  • Item no.: 1572120
  • Manufacturer no.: 1572120
  • EAN: 2050004889970

Versatile and extremely strong magnet, optimally suited to, among others, the operation of Reed contacts.

Type 1572120
Enclosure type Circular
Features w/o enclosure
Material N35EH
Temperature limit (max.) 200 °C
Remanence (min.) 1.18 T
Remanence (max.) 1.2 T
Height 5 mm
(Ø) 20 mm
RoHS-compliant Yes
Product type Permanent magnet

Technical data

Type 1572120
Enclosure type Circular
Features w/o enclosure
Material N35EH
Temperature limit (max.) 200 °C
Remanence (min.) 1.18 T
Remanence (max.) 1.2 T
Height 5 mm
(Ø) 20 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets