TRU COMPONENTS Permanent magnet Circular N35M 1.18 - 1.24 T Temperature limit (max.): 100 °C

  • Item no.: 1565131
  • Manufacturer no.: 505896
  • EAN: 2050004875188

Versatile and extremely strong magnet, optimally suited to, among others, the operation of Reed contacts.

  • Item no.: 1565131
  • Manufacturer no.: 505896
  • EAN: 2050004875188

Versatile and extremely strong magnet, optimally suited to, among others, the operation of Reed contacts.

Type 505896
Enclosure type Circular
Features w/o enclosure
Material N35M
Temperature limit (max.) 100 °C
Remanence (min.) 1.18 T
Remanence (max.) 1.24 T
Height 2 mm
(Ø) 10 mm
Dim (Ø x H) 10 mm x 2 mm
RoHS-compliant Yes
Product type Permanent magnet

Technical data

Type 505896
Enclosure type Circular
Features w/o enclosure
Material N35M
Temperature limit (max.) 100 °C
Remanence (min.) 1.18 T
Remanence (max.) 1.24 T
Height 2 mm
(Ø) 10 mm
Dim (Ø x H) 10 mm x 2 mm

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets