TRU COMPONENTS Permanent magnet Cube N35 1.18 - 1.24 T Temperature limit (max.): 80 °C

  • Item no.: 1572121
  • Manufacturer no.: 1572121
  • EAN: 2050004889987

High quality and strongly magnetized, this is a magnet for all applications that require a magnetic field. This includes, among other things, Reed and Hall sensors. Also for experimental purposes.

This text is machine translated.

  • Item no.: 1572121
  • Manufacturer no.: 1572121
  • EAN: 2050004889987

High quality and strongly magnetized, this is a magnet for all applications that require a magnetic field. This includes, among other things, Reed and Hall sensors. Also for experimental purposes.

This text is machine translated.

Type 1572121
Enclosure type Cube
Features w/o enclosure
Material N35
Temperature limit (max.) 80 °C
Remanence (min.) 1.18 T
Remanence (max.) 1.24 T
Length 10 mm
Width 10 mm
Height 10 mm
RoHS-compliant Yes
Product type Permanent magnet

Technical data

Type 1572121
Enclosure type Cube
Features w/o enclosure
Material N35
Temperature limit (max.) 80 °C
Remanence (min.) 1.18 T
Remanence (max.) 1.24 T
Length 10 mm
Width 10 mm
Height 10 mm

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets