Number
Highlights & Details
Pin enclosure - cable RM 2.54 mm
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 24
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Pin strip, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
Micro-MaTch
- CS
2.54 mm
- Pins per row
12
- Total number of pins
24
- Width
5 mm
- Pin shape
Rectangular
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Dim
(L x W x H) 31.24 x 5 x 5.10 mm
- Connection
Cut & Clip
- Case material
PBT fibreglass-reinforced, UL 94 V-0
- Manufacturer part #
1589857
- Factory colour
Red
- Contact material
Phosphorus bronze
- Height
5.10 mm
- Length
31.24 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
D28-24 BT6-G
Documents & Downloads
Datasheet
Datasheet 1589857 TRU COMPONENTS Pin housing cable Micro-MaTch Total number of pins 24 Contact spacing: 2.54 mm 1589857 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589857 TRU COMPONENTS Pin housing cable Micro-MaTch Total number of pins 24 Contact spacing: 2.54 mm 1589857 1 pc(s)