
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, right angle
Pin strip (standard)
1
16
16
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
4.80 mm
3.30 mm
No
(L x W x H) 40.64 x 8.70 x 5.80 mm
TC-18926-13-016-00
No
1 pc(s)
8.70 mm
5.80 mm
40.64 mm
Yes
+125 °C
-40 °C
TC-18926-13-016-00
Datasheet 1560979 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 16 TC-18926-13-016-00 1 pc(s)