

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
2
20
40
2 mm
Black
Rectangular
1000 V AC
1 A
1 A
Gold plated
Copper alloy
Thermoplastic material
4 mm
2.70 mm
No
(L x W x H) 40.00 x 8.70 x 4.00 mm
Perpendicular (to the PCB)
1581011
1 pc(s)
4.00 mm
40.00 mm
8.70 mm
No
1581011
Yes
+105 °C
-55 °C
Pin strip (standard)
Datasheet 1581011 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 20 1581011 1 pc(s)