
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 25
Our service for you
Technical specifications
- Connector type
Pin strip, right angle
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
25
- Total number of pins
50
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
1000 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
6.10 mm
- Pin length (PCB)
3.30 mm
- Separable
No
- Dim
(L x W x H) 63.50 x 12.58 x 8.3 mm
- Manufacturer part #
1581046
- Industrial packaging
No
- Content
1 pc(s)
- Width
12.58 mm
- Height
8.3 mm
- Length
63.50 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
1581046
Documents & Downloads
Datasheet
Datasheet 1581046 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 25 1581046 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1581046 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 25 1581046 1 pc(s)
