TRU COMPONENTS Pushbutton keypad Matrix keypad 3 x 4 1 pc(s)

  • Item no.: 1564873
  • Manufacturer no.: 709840
  • EAN: 4016139210476

The input keys have a 7-pole plug connector as common connection.

  • Item no.: 1564873
  • Manufacturer no.: 709840
  • EAN: 4016139210476

The input keys have a 7-pole plug connector as common connection.

  • Section: 57 x 46 mm
Print motif 1/2/3/4/5/6/7/8/9/0/*/#
Lighting type None
Nominal voltage 250 V
Nominal current 1 A
Matrix keypad 3 x 4
CS 2.54 mm
Length 64 mm
Width 51 mm
Min. temperature -25 °C
Max. temperature +85 °C
Type 709840
Content 1 pc(s)
Dim (L x W) 64 mm x 51 mm
Product type Pushbutton keypad

Technical data

  • Section: 57 x 46 mm
Print motif 1/2/3/4/5/6/7/8/9/0/*/#
Lighting type None
Nominal voltage 250 V
Nominal current 1 A
Matrix keypad 3 x 4
CS 2.54 mm
Length 64 mm
Width 51 mm
Min. temperature -25 °C
Max. temperature +85 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Keypads & Keyboards