
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 20
Our service for you
Technical specifications
- Connector type
Power strip, straight
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
150 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.60 mm
- Pin length (receptacle)
2.40 mm
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 10.00 x 10.00 x 5.08 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
TC-0306-040-2-50-00
- Content
1 pc(s)
- Height
5.08 mm
- Length
10.00 mm
- Width
10.00 mm
- Industrial packaging
No
- Type
TC-0306040-2-50-00
- Socket depth
5.80 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Product type
SIL socket (precision)
Documents & Downloads
Datasheet
Datasheet 1560796 TRU COMPONENTS SIL socket (precision) No. of rows: 2 Pins per row: 20 TC-0306-040-2-50-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560796 TRU COMPONENTS SIL socket (precision) No. of rows: 2 Pins per row: 20 TC-0306-040-2-50-00 1 pc(s)

