
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 25
Technical specifications
- Connector type
Power strip, straight
- No. of rows
1
- Pins per row
25
- Total number of pins
25
- CS
1.27 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
300 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Polyester
- Pin Ø
0.50 mm
- Pin length (PCB)
2.40 mm
- Separable
No
- Dim
(L x W x H) 32.13 x 6.7 x 2.14 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1580890
- Content
1 pc(s)
- Height
2.14 mm
- Length
32.13 mm
- Width
6.7 mm
- Industrial packaging
No
- Type
1580890
- Socket depth
4.3 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
SIL socket (standard)
Documents & Downloads
Datasheet
Datasheet 1580890 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 25 1580890 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1580890 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 25 1580890 1 pc(s)

