TRU COMPONENTS SOP4-28P-SSOP4-28P Prototyping PCB Epoxide (L x W) 35.46 mm x 20.32 mm 35 µm Contact spacing 2.54 mm Con
Technical data
- Holes: 28
Type | single sided |
---|---|
Material | Epoxide |
Length | 35.46 mm |
Width | 20.32 mm |
CS | 2.54 mm |
Dim | (L x W) 35.46 mm x 20.32 mm |
Copper coating (thickness) | 35 µm |
Material thickness | 1.6 mm |
Content | 1 pc(s) |
Type | SOP4-28P-SSOP4-28P |
RoHS-compliant | Yes |
---|---|
Product type | Prototyping PCB |
Documents & Downloads
Experimenting card SOP 4-28 P-ssop 4-28 P
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Printed Circuit Boards