
Highlights & Details
ESD-spiral cable with push-button and Krodilklemme
Technical specifications
- Product type
ESD earth cable
- Type
SpKL -4-305-SK
- Factory colour
Light blue
- Connection
4 mm stud and socket
Alligator clip
- Cable length
3.05 m
- RoHS-compliant
Yes
- Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 1568541 TRU COMPONENTS SpKL -4-305-SK ESD earth cable 3.05 m 4 mm stud and socket, Alligator clip
User & Safety Instructions
User & Safety Instructions 1568541 TRU COMPONENTS SpKL -4-305-SK ESD earth cable 3.05 m 4 mm stud and socket, Alligator clip
Conformity certificate
Conformity certificate 1568541 TRU COMPONENTS SpKL -4-305-SK ESD earth cable 3.05 m 4 mm stud and socket, Alligator clip
Description
This text is machine translated.
Features
- 4 mm button
- Crocodile clamp, banana plug
- Spiral cable 3.05 m

