Highlights & Details
- Content 1 pc(s)
Technical specifications
- Features
closed
- Pins
2
- CS
2.54 mm
- Content
1 pc(s)
- Dim
(L x W x H) 2.4 x 6.4 x 5 mm
- Factory colour
Red
- Height
5 mm
- Length
2.4 mm
- Width
6.4 mm
- Contact surface
Gold on nickel
- Pin shape
Rectangular
- Manufacturer part #
TC-03305-101-20-00
- Type
TC-03305-101-20-00
- Nominal current
3 A
- Nominal voltage
500 V AC
- Pin Ø
0.635 mm
- Pins per row
2
- Insulation material
Thermoplastic material
- Contact material
Gold plated
- RoHS-compliant
Yes
- Product type
Shorting jumper
Documents & Downloads
Datasheet
Datasheet 1560697 TRU COMPONENTS TC-03305-101-20-00 TC-03305-101-20-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1
User & Safety Instructions
User & Safety Instructions 1560697 TRU COMPONENTS TC-03305-101-20-00 TC-03305-101-20-00 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1