TRU COMPONENTS TC-0402WGF1501TCE203 Cermet resistor 1.5 kΩ SMD 0402 0.063 W 1 % 100 ppm/°C 1 pc(s) Tape cut
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0402 |
Resistance | 1.5 kΩ |
Power rating | 0.063 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 ppm/°C |
Length | 1 mm |
Width | 0.5 mm |
Height | 0.35 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 1 x 0.5 x 0.35 mm |
RoHS-compliant | Yes |
Type | TC-0402WGF1501TCE203 |
Product type | Cermet resistor |
Documents & Downloads
SMD resistor 0402
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors