
Total (€ 0.01 / piece)
€ 25.00
plus VAT.
14-day return policy included
Highlights & Details
SMD resistor 0402
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
Cermet resistor
- Type
SMD
- Type
0402
- Resistance
240 Ω
- Power rating
0.063 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Length
1 mm
- Width
0.5 mm
- Height
0.35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1 x 0.5 x 0.35 mm
- RoHS-compliant
Yes
- Type
TC-0402WGF2400TCE203
Documents & Downloads
Datasheet
Datasheet 1583547 TRU COMPONENTS 1583547 TC-0402WGF2400TCE203 Cermet resistor 240 Ω SMD 0402 0.063 W 1 % 100 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1583547 TRU COMPONENTS 1583547 TC-0402WGF2400TCE203 Cermet resistor 240 Ω SMD 0402 0.063 W 1 % 100 ppm/°C 1 pc(s) Tape cut


