
Total (€ 0.01 / piece)
€ 20.00
plus VAT.
14-day return policy included
Highlights & Details
Chip resistor 0603 saj
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
Cermet resistor
- Type
SMD
- Type
0603
- Resistance
3 Ω
- Power rating
0.1 W
- Tolerance ±
5 %
- Temperature coefficient
400 ppm/°C
- Length
1.6 mm
- Width
0.8 mm
- Height
0.45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1.6 x 0.8 x 0.45 mm
- RoHS-compliant
Yes
- Type
TC-0603SAJ030JT5E203
Documents & Downloads
Datasheet
Datasheet 1585761 TRU COMPONENTS 1585761 TC-0603SAJ030JT5E203 Cermet resistor 3 Ω SMD 0603 0.1 W 5 % 400 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1585761 TRU COMPONENTS 1585761 TC-0603SAJ030JT5E203 Cermet resistor 3 Ω SMD 0603 0.1 W 5 % 400 ppm/°C 1 pc(s) Tape cut

