TRU COMPONENTS TC-0603SAJ0624T5E203 Cermet resistor 620 kΩ SMD 0603 0.1 W 5 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1585806
  • Manufacturer no.: 1585806
  • EAN: 2050004947915

SMD CERMET RESISTOR 1/10WS 0603 5% 620K

  • Item no.: 1585806
  • Manufacturer no.: 1585806
  • EAN: 2050004947915

SMD CERMET RESISTOR 1/10WS 0603 5% 620K

Packaging type Tape cut
Type SMD
Type 0603
Resistance 620 kΩ
Power rating 0.1 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Content 1 pc(s)
RoHS-compliant Yes
Type TC-0603SAJ0624T5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0603
Resistance 620 kΩ
Power rating 0.1 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors