
Number
Highlights & Details
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Shorting jumper
- Features
open
- Pins
2
- CS
2 mm
- Dim
(L x W x H) 2 x 11 x 4 mm
- Manufacturer part #
TC-07021-201-10-00
- Factory colour
Black
- Content
1 pc(s)
- Insulation material
Thermoplastic material
- Contact material
Gold plated
- Contact surface
Gold on nickel
- Nominal current
1 A
- Pins per row
2
- Width
11 mm
- Height
4 mm
- Length
2 mm
- RoHS-compliant
Yes
- Type
TC-07021-201-10-00
Documents & Downloads
Datasheet
Datasheet 1560909 TRU COMPONENTS TC-07021-201-10-00 TC-07021-201-10-00 Shorting jumper Contact spacing: 2 mm Pins per row:2 Content: 1 pc(
User & Safety Instructions
User & Safety Instructions 1560909 TRU COMPONENTS TC-07021-201-10-00 TC-07021-201-10-00 Shorting jumper Contact spacing: 2 mm Pins per row:2 Content: 1 pc(



