TRU COMPONENTS TC-07HCP-3R3M-50203 Inductor Radial lead Contact spacing 5 mm 3.3 µH 5 A 1 pc(s)
Technical data
Type | Radial lead |
---|---|
Inductance (L) | 3.3 µH |
Tolerance ± | 20 % |
Nominal current | 5 A |
Material | Duplex steel |
CS | 5 mm |
Content | 1 pc(s) |
Type | TC-07HCP-3R3M-50203 |
Product type | Inductor |
Documents & Downloads
Inductance 07 HCP
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes