TRU COMPONENTS TC-09P-101K-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 100 µH 0.3 Ω 0.79 A 1 pc(s)
Technical data
- Isolation: shrink tubing
Features | + heatshrink |
---|---|
Type | Radial lead |
Inductance (L) | 100 µH |
Sample rate | 20 kHz |
Tolerance ± | 10 % |
Resistance | 0.3 Ω |
Nominal current | 0.79 A |
Material | Duplex steel |
Height | 14 mm |
(Ø) | 9.5 mm |
CS | 5 mm |
---|---|
Content | 1 pc(s) |
Dim | (Ø x H) 9.5 mm x 14 mm |
Type | TC-09P-101K-50203 |
Product type | Inductor |
Documents & Downloads
Radial fixed inductance series 09P
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes