
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.38
21
11% = € 0.04
€ 0.34
35
13% = € 0.05
€ 0.33
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.38 / piece)
€ 2.66
plus VAT.
14-day return policy included
Technical specifications
- Isolation: shrink tubing
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Inductance (L)
150 µH
- Sample rate
20 kHz
- Tolerance ±
5 %
- Resistance
0.4 Ω
- Nominal current
0.65 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- Type
TC-09P-151J-50203
Documents & Downloads
Datasheet
Datasheet 1588961 TRU COMPONENTS 1588961 TC-09P-151J-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 150 µH 0.4 Ω 0.65 A 1 pc
User & Safety Instructions
User & Safety Instructions 1588961 TRU COMPONENTS 1588961 TC-09P-151J-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 150 µH 0.4 Ω 0.65 A 1 pc


