
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.76
9
7% = € 0.05
€ 0.71
15
11% = € 0.08
€ 0.68
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.76 / piece)
€ 2.28
plus VAT.
14-day return policy included
Technical specifications
- Isolation: shrink tubing
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Inductance (L)
3300 µH
- Sample rate
20 kHz
- Tolerance ±
5 %
- Resistance
9 Ω
- Nominal current
0.15 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- Type
TC-09P-332J-51203
Documents & Downloads
Datasheet
Datasheet 1588958 TRU COMPONENTS 1588958 TC-09P-332J-51203 Inductor + heatshrink Radial lead Contact spacing 5 mm 3300 µH 9 Ω 0.15 A 1 pc(
User & Safety Instructions
User & Safety Instructions 1588958 TRU COMPONENTS 1588958 TC-09P-332J-51203 Inductor + heatshrink Radial lead Contact spacing 5 mm 3300 µH 9 Ω 0.15 A 1 pc(


