Number
Total (€ 0.35 / piece)
€ 0.35
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Isolation: shrink tubing
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Inductance (L)
470 µH
- Sample rate
20 kHz
- Tolerance ±
10 %
- Resistance
1.3 Ω
- Nominal current
0.42 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- Type
TC-09P-471K-50203
Documents & Downloads
Datasheet
Datasheet 1589155 TRU COMPONENTS 1589155 TC-09P-471K-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 470 µH 1.3 Ω 0.42 A 1 pc
User & Safety Instructions
User & Safety Instructions 1589155 TRU COMPONENTS 1589155 TC-09P-471K-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 470 µH 1.3 Ω 0.42 A 1 pc