
Technical specifications
- Isolation: shrink tubing
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Inductance (L)
4700 µH
- Quality Q at MHz
0.252 MHz
- Resonance
0.65 MHz
- Sample rate
20 kHz
- Tolerance ±
5 %
- Resistance
11.5 Ω
- Nominal current
0.13 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- Type
TC-09P-472J-50203
Documents & Downloads
Datasheet
Datasheet 1589035 TRU COMPONENTS 1589035 TC-09P-472J-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 4700 µH 11.5 Ω 0.13 A 1
User & Safety Instructions
User & Safety Instructions 1589035 TRU COMPONENTS 1589035 TC-09P-472J-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 4700 µH 11.5 Ω 0.13 A 1


