TRU COMPONENTS TC-1206AS-068K203 RF choke (RFC) SMD 1206 68 nH 0.9 A 1 pc(s)

  • Item no.: 1589187
  • Manufacturer no.: 1589187
  • EAN: 2050004966640

Copper wire winds, side metallisation and gold-plated connections for reliable SMD-Reflow soldering properties, plane suction surface.

This text is machine translated.

  • Item no.: 1589187
  • Manufacturer no.: 1589187
  • EAN: 2050004966640

Copper wire winds, side metallisation and gold-plated connections for reliable SMD-Reflow soldering properties, plane suction surface.

This text is machine translated.

Type SMD
Type 1206
Inductance (L) 68 nH
Sample rate 100 MHz
Tolerance ± 10 %
Nominal current 0.9 A
Material Ceramic
Length 2.5 mm
Width 4.0 mm
Height 1.5 mm
Min. temperature -40 °C
Max. temperature +150 °C
Content 1 pc(s)
Type TC-1206AS-068K203
Product type RF choke (RFC)

Technical data

Type SMD
Type 1206
Inductance (L) 68 nH
Sample rate 100 MHz
Tolerance ± 10 %
Nominal current 0.9 A
Material Ceramic
Length 2.5 mm
Width 4.0 mm
Height 1.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes