TRU COMPONENTS TC-1206AS-R33J-01203 RF choke (RFC) SMD 1206 330 nH 0.62 Ω 0.59 A 1 pc(s)

  • Item no.: 1589190
  • Manufacturer no.: 1589190
  • EAN: 2050004966671

Copper wire winds, side metallisation and gold-plated connections for reliable SMD-Reflow soldering properties, plane suction surface.

This text is machine translated.

  • Item no.: 1589190
  • Manufacturer no.: 1589190
  • EAN: 2050004966671

Copper wire winds, side metallisation and gold-plated connections for reliable SMD-Reflow soldering properties, plane suction surface.

This text is machine translated.

Type SMD
Type 1206
Inductance (L) 330 nH
Resonance 650 MHz
Sample rate 50 MHz
Tolerance ± 5 %
Resistance 0.62 Ω
Nominal current 0.59 A
Material Ceramic
Length 2.5 mm
Width 4.0 mm
Height 1.5 mm
Min. temperature -40 °C
Max. temperature +150 °C
Content 1 pc(s)
Type TC-1206AS-R33J-01203
Product type RF choke (RFC)

Technical data

Type SMD
Type 1206
Inductance (L) 330 nH
Resonance 650 MHz
Sample rate 50 MHz
Tolerance ± 5 %
Resistance 0.62 Ω
Nominal current 0.59 A
Material Ceramic
Length 2.5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes