TRU COMPONENTS TC-1206F-150K203 Inductor SMD 1206 15 µH 0.16 A 1 pc(s)
Technical data
Type | SMD |
---|---|
Type | 1206 |
Inductance (L) | 15 µH |
Sample rate | 2.5 MHz |
Tolerance ± | 10 % |
Nominal current | 0.16 A |
Material | Duplex steel |
Content | 1 pc(s) |
Type | TC-1206F-150K203 |
Product type | Inductor |
Documents & Downloads
SMD inductor design 1206 F
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes