TRU COMPONENTS TC-1206S4J0364T5E203 Cermet resistor 360 kΩ SMD 1206 0.25 W 5 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1584325
  • Manufacturer no.: 1584325
  • EAN: 2050004934731

SMD CERMET RESISTOR 1/4WS 1206 5% 360K

  • Item no.: 1584325
  • Manufacturer no.: 1584325
  • EAN: 2050004934731

SMD CERMET RESISTOR 1/4WS 1206 5% 360K

Packaging type Tape cut
Type SMD
Type 1206
Resistance 360 kΩ
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 3.1 mm
Width 1.55 mm
Height 0.55 mm
Content 1 pc(s)
Dim (L x W x H) 3.1 x 1.55 x 0.55 mm
RoHS-compliant Yes
Type TC-1206S4J0364T5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 1206
Resistance 360 kΩ
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 3.1 mm
Width 1.55 mm
Height 0.55 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors