
Total (€ 0.01 / piece)
€ 7.00
plus VAT.
14-day return policy included
Highlights & Details
Chip resistor 1206 S4J
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
Cermet resistor
- Type
SMD
- Type
1206
- Resistance
390 Ω
- Power rating
0.25 W
- Tolerance ±
5 %
- Temperature coefficient
100 ppm/°C
- Length
3.1 mm
- Width
1.55 mm
- Height
0.55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 3.1 x 1.55 x 0.55 mm
- RoHS-compliant
Yes
- Type
TC-1206S4J0391T5E203
Documents & Downloads
Datasheet
Datasheet 1584700 TRU COMPONENTS 1584700 TC-1206S4J0391T5E203 Cermet resistor 390 Ω SMD 1206 0.25 W 5 % 100 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1584700 TRU COMPONENTS 1584700 TC-1206S4J0391T5E203 Cermet resistor 390 Ω SMD 1206 0.25 W 5 % 100 ppm/°C 1 pc(s) Tape cut

