TRU COMPONENTS TC-1206S4J0431T5E203 Cermet resistor 430 Ω SMD 1206 0.25 W 5 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1586000
  • Manufacturer no.: 1586000
  • EAN: 2050004949858

SMD CERMET RESISTOR 1/4WS 1206 5% 430E

  • Item no.: 1586000
  • Manufacturer no.: 1586000
  • EAN: 2050004949858

SMD CERMET RESISTOR 1/4WS 1206 5% 430E

Packaging type Tape cut
Type SMD
Type 1206
Resistance 430 Ω
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 3.1 mm
Width 1.55 mm
Height 0.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type TC-1206S4J0431T5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 1206
Resistance 430 Ω
Power rating 0.25 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 3.1 mm
Width 1.55 mm
Height 0.55 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors