TRU COMPONENTS TC-2024 BL203 Universal enclosure 72 x 50 x 26 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(

  • Item no.: 1588495
  • Manufacturer no.: 1588495
  • EAN: 2050004955170

KUNSTSTOFFGEHAUSE BLAU-TRANSPARENT

  • Item no.: 1588495
  • Manufacturer no.: 1588495
  • EAN: 2050004955170

KUNSTSTOFFGEHAUSE BLAU-TRANSPARENT

Material Acrylonitrile butadiene styrene
Colour Blue (transparent)
Length 72 mm
Width 50 mm
Height 26 mm
Content 1 pc(s)
Dim (L x W x H) 72 x 50 x 26 mm
RoHS-compliant Yes
Type TC-2024 BL203
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Blue (transparent)
Length 72 mm
Width 50 mm
Height 26 mm
Content 1 pc(s)
Dim (L x W x H) 72 x 50 x 26 mm
RoHS-compliant Yes
Type TC-2024 BL203
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures