TRU COMPONENTS TC-2099 SW203 Universal enclosure 90 x 40 x 26 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 1588594
  • Manufacturer no.: 1588594
  • EAN: 2050004961362

KUNSTSTOFFGEHAUSE 2099 SCHWARZ

  • Item no.: 1588594
  • Manufacturer no.: 1588594
  • EAN: 2050004961362

KUNSTSTOFFGEHAUSE 2099 SCHWARZ

Material Acrylonitrile butadiene styrene
Colour Black
Length 90 mm
Width 40 mm
Height 26 mm
Content 1 pc(s)
Dim (L x W x H) 90 x 40 x 26 mm
RoHS-compliant Yes
Type TC-2099 SW203
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Black
Length 90 mm
Width 40 mm
Height 26 mm
Content 1 pc(s)
Dim (L x W x H) 90 x 40 x 26 mm
RoHS-compliant Yes
Type TC-2099 SW203
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures