TRU COMPONENTS TC-242418FPS-221M-01203 Choke SMD 220 µH 0.5 A 1 pc(s)
Technical data
Type | SMD |
---|---|
Inductance (L) | 220 µH |
Tolerance ± | 20 % |
Nominal current | 0.5 A |
Material | Duplex steel |
Length | 6.2 mm |
Width | 6.2 mm |
Content | 1 pc(s) |
Dim | (L x W) 6.2 mm x 6.2 mm |
Type | TC-242418FPS-221M-01203 |
Product type | Choke |
---|
Documents & Downloads
SMD Smoothing choke 242418 FPS
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes