TRU COMPONENTS TC-2525 SW203 Universal enclosure 123 x 70 x 51 Plastic Black 1 pc(s)
Technical data
Features | with snap lid |
---|---|
Material | Plastic |
Colour | Black |
Length | 123 mm |
Width | 70 mm |
Height | 51 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 123 x 70 x 51 mm |
RoHS-compliant | Yes |
Type | TC-2525 SW203 |
Product type | Universal enclosure |
---|
Documents & Downloads
Plastic enclosure
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures