TRU COMPONENTS TC-4RCC-120M-00203 Inductor Radial lead Contact spacing 4.7 mm 12 µH 0.022 Ω 2 A 1 pc(s)
Technical data
Type | Radial lead |
---|---|
Inductance (L) | 12 µH |
Frequency | 0.1 MHz |
Tolerance ± | 20 % |
Resistance | 0.022 Ω |
Nominal current | 2 A |
Length | 25 mm |
(Ø) | 5.5 mm |
CS | 4.7 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 5.5 mm x 25 mm |
---|---|
Type | TC-4RCC-120M-00203 |
Product type | Inductor |
Documents & Downloads
Inductance 4 RCC
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes