TRU COMPONENTS 1576483 TC-520.611 0,25A Micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V Quick response -F- Content 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.12
90
8% = € 0.01
€ 0.11
150
17% = € 0.02
€ 0.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.12 / piece)
€ 3.60
plus VAT.
14-day return policy included
Highlights & Details
Fine-wire fuse 5 x 20 mm
- Content: 1 pc.
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.25 A
- Nominal current - rounded value
250 mA
- Switch-off capacity
35 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-520.611 0,25A
Documents & Downloads
Datasheet
Datasheet 1576483 TRU COMPONENTS 1576483 TC-520.611 0,25A Micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1576483 TRU COMPONENTS 1576483 TC-520.611 0,25A Micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V Quick response -F- Content 1 pc(s)