TRU COMPONENTS TC-521.011 0,25A Micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V Medium time-lag -mT- Content 1 pc(s)
Variants
Medium time-lag -mT- 0.032 A Glass tube (clear) Medium time-lag -mT- 0.05 A Glass tube (clear) Medium time-lag -mT- 0.08 A Glass tube (clear) Medium time-lag -mT- 0.125 A Glass tube (clear) Medium time-lag -mT- 0.1 A Glass tube (clear) Medium time-lag -mT- 0.25 A Glass tube (clear) Medium time-lag -mT- 0.2 A Glass tube (clear) Medium time-lag -mT- 0.5 A Glass tube (clear) Medium time-lag -mT- 0.63 A Glass tube (clear) Medium time-lag -mT- 10 A Glass tube (+ extinguishing agent) Medium time-lag -mT- 1 A Glass tube (clear) Medium time-lag -mT- 2 A Glass tube (+ extinguishing agent) Medium time-lag -mT- 3.15 A Glass tube (+ extinguishing agent) Medium time-lag -mT- 4 A Glass tube (+ extinguishing agent) Medium time-lag -mT- 5 A Glass tube (+ extinguishing agent) Medium time-lag -mT- 6.3 A Glass tube (+ extinguishing agent)
TC FEINSICH. 5x20 0.25 A MITTELTRA.1ST
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Variants
Medium time-lag -mT- 0.032 A Glass tube (clear) Medium time-lag -mT- 0.05 A Glass tube (clear) Medium time-lag -mT- 0.08 A Glass tube (clear) Medium time-lag -mT- 0.125 A Glass tube (clear) Medium time-lag -mT- 0.1 A Glass tube (clear) Medium time-lag -mT- 0.25 A Glass tube (clear) Medium time-lag -mT- 0.2 A Glass tube (clear) Medium time-lag -mT- 0.5 A Glass tube (clear) Medium time-lag -mT- 0.63 A Glass tube (clear) Medium time-lag -mT- 10 A Glass tube (+ extinguishing agent) Medium time-lag -mT- 1 A Glass tube (clear) Medium time-lag -mT- 2 A Glass tube (+ extinguishing agent) Medium time-lag -mT- 3.15 A Glass tube (+ extinguishing agent) Medium time-lag -mT- 4 A Glass tube (+ extinguishing agent) Medium time-lag -mT- 5 A Glass tube (+ extinguishing agent) Medium time-lag -mT- 6.3 A Glass tube (+ extinguishing agent)
TC FEINSICH. 5x20 0.25 A MITTELTRA.1ST
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Nominal voltage | 250 V |
---|---|
Nominal current | 0.25 A |
Nominal current - rounded value | 250 mA |
Switch-off capacity | 80 A |
Release characteristics | Medium time-lag -mT- |
Fuse layout | Glass tube (clear) |
Length | 20 mm |
(Ø) | 5 mm |
Certification marks | DIN 41660 · EN 60127-2 |
Content | 1 pc(s) |
Dim | (Ø x L) 5 mm x 20 mm |
---|---|
Type | TC-521.011 0.25A |
Product type | Micro fuse |
Documents & Downloads
Fine-wire fuse 5 x 20 mm
Highlights & Details
- Content: 1 pc.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micro Fuses