TRU COMPONENTS TC-522028 Micro fuse (Ø x L) 5 mm x 20 mm 12.5 A 250 V Time delay -T- Content 1 pc(s)
Variants
Time delay -T- 0.04 A Glass tube (clear) Time delay -T- 0.05 A Glass tube (clear) Time delay -T- 0.08 A Glass tube (clear) Time delay -T- 0.125 A Glass tube (clear) Time delay -T- 0.16 A Glass tube (clear) Time delay -T- 0.25 A Glass tube (clear) Time delay -T- 0.2 A Glass tube (clear) Time delay -T- 0.315 A Glass tube (clear) Time delay -T- 0.4 A Glass tube (clear) Time delay -T- 0.8 A Glass tube (clear) Time delay -T- 1.25 A Glass tube (clear) Time delay -T- 1.6 A Glass tube (clear) Time delay -T- 10 A Glass tube (+ extinguishing agent) Time delay -T- 12.5 A Glass tube (+ extinguishing agent) Time delay -T- 1 A Glass tube (clear) Time delay -T- 2.5 A Glass tube (clear) Time delay -T- 2 A Glass tube (clear) Time delay -T- 3.15 A Glass tube (clear) Time delay -T- 6.3 A Glass tube (clear)
TC FEINSICH. 5x20 12.5 A TRAGE (1STCK)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Variants
Time delay -T- 0.04 A Glass tube (clear) Time delay -T- 0.05 A Glass tube (clear) Time delay -T- 0.08 A Glass tube (clear) Time delay -T- 0.125 A Glass tube (clear) Time delay -T- 0.16 A Glass tube (clear) Time delay -T- 0.25 A Glass tube (clear) Time delay -T- 0.2 A Glass tube (clear) Time delay -T- 0.315 A Glass tube (clear) Time delay -T- 0.4 A Glass tube (clear) Time delay -T- 0.8 A Glass tube (clear) Time delay -T- 1.25 A Glass tube (clear) Time delay -T- 1.6 A Glass tube (clear) Time delay -T- 10 A Glass tube (+ extinguishing agent) Time delay -T- 12.5 A Glass tube (+ extinguishing agent) Time delay -T- 1 A Glass tube (clear) Time delay -T- 2.5 A Glass tube (clear) Time delay -T- 2 A Glass tube (clear) Time delay -T- 3.15 A Glass tube (clear) Time delay -T- 6.3 A Glass tube (clear)
TC FEINSICH. 5x20 12.5 A TRAGE (1STCK)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Nominal voltage | 250 V |
---|---|
Nominal current | 12.5 A |
Nominal current - rounded value | 12.5 A |
Switch-off capacity | 300 A |
Release characteristics | Time delay -T- |
Fuse layout | Glass tube (+ extinguishing agent) |
Length | 20 mm |
(Ø) | 5 mm |
Certification marks | DIN 41660 · EN 60127-2 |
Content | 1 pc(s) |
Dim | (Ø x L) 5 mm x 20 mm |
---|---|
Type | TC-522028 |
Product type | Micro fuse |
Fine-wire fuse 5 x 20 mm
Highlights & Details
- Content: 1 pc.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micro Fuses