TRU COMPONENTS TC-6063 SW203 Universal enclosure 168 x 88 x 27 Acrylonitrile butadiene styrene Black 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Black |
Length | 168 mm |
Width | 88 mm |
Height | 27 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 168 x 88 x 27 mm |
RoHS-compliant | Yes |
Type | TC-6063 SW203 |
Product type | Universal enclosure |
Flat housing
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures