TRU COMPONENTS TC-632325 Micro fuse (Ø x L) 6.3 mm x 32 mm 6.30 A 250 V Time delay -T- Content 1 pc(s)
Variants
Time delay -T- 0.315 A Glass tube (clear) Time delay -T- 0.5 A Glass tube (clear) Time delay -T- 1.6 A Glass tube (clear) Time delay -T- 16 A Glass tube (+ extinguishing agent) Time delay -T- 2.5 A Glass tube (+ extinguishing agent) Time delay -T- 20 A Glass tube (+ extinguishing agent) Time delay -T- 25 A Glass tube (+ extinguishing agent) Time delay -T- 4 A Glass tube (+ extinguishing agent) Time delay -T- 5 A Glass tube (+ extinguishing agent) Time delay -T- 6.30 A Glass tube (+ extinguishing agent) Time delay -T- 8 A Glass tube (+ extinguishing agent)
0032 A to 2 A transparent glass tube with 35 A breaking capacity, 2.5 A to 16 A glass tube with sand, and 1000 A breaking capacity.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Variants
Time delay -T- 0.315 A Glass tube (clear) Time delay -T- 0.5 A Glass tube (clear) Time delay -T- 1.6 A Glass tube (clear) Time delay -T- 16 A Glass tube (+ extinguishing agent) Time delay -T- 2.5 A Glass tube (+ extinguishing agent) Time delay -T- 20 A Glass tube (+ extinguishing agent) Time delay -T- 25 A Glass tube (+ extinguishing agent) Time delay -T- 4 A Glass tube (+ extinguishing agent) Time delay -T- 5 A Glass tube (+ extinguishing agent) Time delay -T- 6.30 A Glass tube (+ extinguishing agent) Time delay -T- 8 A Glass tube (+ extinguishing agent)
0032 A to 2 A transparent glass tube with 35 A breaking capacity, 2.5 A to 16 A glass tube with sand, and 1000 A breaking capacity.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Nominal voltage | 250 V |
---|---|
Nominal current | 6.30 A |
Nominal current - rounded value | 6.3 A |
Switch-off capacity | 1000 A |
Release characteristics | Time delay -T- |
Fuse layout | Glass tube (+ extinguishing agent) |
Length | 32 mm |
(Ø) | 6.3 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 6.3 mm x 32 mm |
Type | TC-632325 |
---|---|
Product type | Micro fuse |
Documents & Downloads
Fuse 6.3 x 32 mm
0032 A to 2 A transparent glass tube with 35 A breaking capacity, 2.5 A to 16 A glass tube with sand, and 1000 A breaking capacity.
Highlights & Details
- Content: 1 pc.
Delivery
- Package contains 1 pieces.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micro Fuses